Filter Your Search
1 - 2 of 2 results
|
LTC1858IG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 10 V | 8 | 0.0092 % | 14 | 100 kHz | 5 µs | YES | ADC, PROPRIETARY METHOD | -10 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | INDUSTRIAL | SERIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | ANALOG DEVICES INC | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | 05-08-1640 (G28) | compliant | Analog Devices | ||||||
|
LTC1858IG#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 5 V | 10 V | 8 | 0.0092 % | 14 | 100 kHz | 5 µs | YES | ADC, PROPRIETARY METHOD | -10 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.3 mm | 2 mm | 10.2 mm | LINEAR TECHNOLOGY CORP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | G | compliant | SSOP | 8542.39.00.01 |