Parametric results for: ltc1929. under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 32 results

All Filters
|
-
Manufacturer Part Number: ltc1929.
Select parts from the table below to compare.
Compare
Compare
package
LTC1929CG#TRPBF
Linear Technology
Check for Price Yes Transferred 15 V 36 V 4 V 3 A YES PUSH-PULL 310 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G28 e3 Not Qualified 1 85 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 5.3 mm 10.2 mm 2 mm SSOP 0.209 INCH, PLASTIC, SSOP-28 28 G EAR99 8542.39.00.60
LTC1929IG
Analog Devices Inc
Check for Price Obsolete 15 V 36 V 4 V 3 A YES PUSH-PULL 310 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G28 e0 Not Qualified 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 5.3 mm 10.2 mm 2 mm EAR99 8542.39.00.60
LTC1929CG-PG#TR
Linear Technology
Check for Price Transferred 15 V 36 V 4 V 3 A YES PHASE-SHIFT 360 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G28 e0 85 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 5.29 mm 10.2 mm 1.99 mm SSOP SSOP-28 28 G EAR99 8542.39.00.60
package
LTC1929CG#PBF
Linear Technology
Check for Price Yes Transferred 15 V 36 V 4 V 3 A YES PHASE-SHIFT 360 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G28 e3 Not Qualified 1 85 °C 260 30 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 5.29 mm 10.2 mm 1.99 mm SSOP SSOP-28 28 G EAR99 8542.39.00.60
LTC1929CG#TRPBF
Analog Devices Inc
Check for Price No Yes Active 15 V 36 V 4 V 800 mV 3 A YES PUSH-PULL 310 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G28 e3 Not Qualified 1 85 °C 260 30 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 5.3 mm 10.2 mm 2 mm 0.209 INCH, PLASTIC, SSOP-28 28 05-08-1640 (G28) EAR99 8542.39.00.01
package
LTC1929IG-PG
Linear Technology
Check for Price Transferred 15 V 36 V 4 V 3 A YES PUSH-PULL 310 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G28 e0 Not Qualified 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 5.3 mm 10.2 mm 2 mm SSOP 0.209 INCH, PLASTIC, SSOP-28 28 G EAR99 8542.39.00.60
LTC1929CG#TR
Linear Technology
Check for Price Transferred 15 V 36 V 4 V 3 A YES PHASE-SHIFT 360 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G28 e0 85 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 5.29 mm 10.2 mm 1.99 mm SSOP SSOP-28 28 G EAR99 8542.39.00.60
LTC1929IG#TR
Analog Devices Inc
Check for Price Obsolete 15 V 36 V 4 V 3 A YES PHASE-SHIFT 360 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G28 e0 1 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 5.29 mm 10.2 mm 1.99 mm SSOP-28 EAR99 8542.39.00.60
package
LTC1929CG-PG
Linear Technology
Check for Price Transferred 15 V 36 V 4 V 3 A YES PUSH-PULL 310 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PDSO-G28 e0 Not Qualified 1 85 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 5.3 mm 10.2 mm 2 mm SSOP 0.209 INCH, PLASTIC, SSOP-28 28 G EAR99 8542.39.00.60
LTC1929IG-PG#TR
Linear Technology
Check for Price No Transferred 15 V 36 V 4 V 3 A YES PHASE-SHIFT 360 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-PDSO-G28 e0 85 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 5.29 mm 10.2 mm 1.99 mm SSOP SSOP, SSOP28,.3 28 G EAR99 8542.39.00.60 Not Compliant