Filter Your Search
1 - 2 of 2 results
|
LTC2217CUP#PBF
Analog Devices Inc
|
$139.0807 | No | Yes | Active | 3.3 V | 2.75 V | 1 | 0.0053 % | 16 | 105 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | COMMERCIAL | PARALLEL, WORD | S-PQCC-N64 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | ANALOG DEVICES INC | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR, QFN-64 | 64 | 05-08-1705 | compliant | 3A001.A.5.A.5 | 8542.39.00.01 | Analog Devices | ||||
|
LTC2217CUP#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3.3 V | 2.75 V | 1 | 0.0053 % | 16 | 105 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | PARALLEL, WORD | S-PQCC-N64 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | LINEAR TECHNOLOGY CORP | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR, QFN-64 | 64 | UP | compliant | 3A991.C.4 | 8542.39.00.01 | QFN |