Filter Your Search
1 - 2 of 2 results
|
LTC2333HLX-16#PBF
Linear Technology
|
Check for Price | Yes | Transferred | ADC, SUCCESSIVE APPROXIMATION | OFFSET BINARY | e3 | 260 | 30 | Matte Tin (Sn) | LINEAR TECHNOLOGY CORP | QFP | 48 | LX | compliant | 2017-05-10 | |||||||||||||||||||||||||||||||||||
|
LTC2333HLX-16#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 10.2525 V | 8 | 0.00458 % | 16 | 800 kHz | 550 ns | YES | ADC, SUCCESSIVE APPROXIMATION | -10.2275 V | 1 | BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 11.9 mA | CMOS | AUTOMOTIVE | SERIAL | S-PQFP-G48 | e3 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.28SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | 48 | 05-08-1760 | compliant | LQFP-48 | Analog Devices |