Filter Your Search
1 - 7 of 7 results
|
LTC2351CUH-12#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 1.25 V | 6 | 0.0244 % | 12 | 1.5 MHz | YES | ADC, PROPRIETARY METHOD | -1.25 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | S-PQCC-N32 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | LINEAR TECHNOLOGY CORP | QFN | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | 32 | UH | compliant | 8542.39.00.01 | ||||
|
LTC2351CUH-12
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 6 | 0.0244 % | 12 | 1.5 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | COMMERCIAL | SERIAL | S-PQCC-N32 | Not Qualified | e0 | 1 | 70 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 5 X 5 MM, PLASTIC, MO-220WHHD, QFN-32 | not_compliant | 8542.39.00.01 | |||||||||||||
|
LTC2351CUH-12#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 1.25 V | 6 | 0.0244 % | 12 | 1.5 MHz | YES | ADC, PROPRIETARY METHOD | -1.25 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | COMMERCIAL | SERIAL | S-PQCC-N32 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | 32 | 05-08-1693 | compliant | Analog Devices | ||||||
|
LTC2351CUH-12
Linear Technology
|
Check for Price | No | No | Transferred | 3 V | 2.5 V | 6 | 0.0244 % | 12 | 1.5 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | S-PQCC-N32 | Not Qualified | e0 | 1 | 70 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | LINEAR TECHNOLOGY CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | not_compliant | 8542.39.00.01 | |||||||
|
LTC2351CUH-12#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 1.25 V | 6 | 0.0244 % | 12 | 1.5 MHz | YES | ADC, PROPRIETARY METHOD | -1.25 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | S-PQCC-N32 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | LINEAR TECHNOLOGY CORP | QFN | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | 32 | UH | compliant | 8542.39.00.01 | ||||
|
LTC2351CUH-12#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 1.25 V | 6 | 0.0244 % | 12 | 1.5 MHz | YES | ADC, PROPRIETARY METHOD | -1.25 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | COMMERCIAL | SERIAL | S-PQCC-N32 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | ANALOG DEVICES INC | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | 32 | 05-08-1693 | compliant | Analog Devices | ||||||
|
LTC2351CUH-12#TR
Linear Technology
|
Check for Price | No | No | Obsolete | 3 V | 2.5 V | 6 | 0.0244 % | 12 | 1.5 MHz | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | COMMERCIAL | SERIAL | S-PQCC-N32 | Not Qualified | e0 | 1 | 70 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | LINEAR TECHNOLOGY CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | not_compliant | 8542.39.00.01 |