Filter Your Search
1 - 8 of 8 results
|
LTC2440IGN#PBF
Linear Technology
|
$5.6818 | Yes | Transferred | 5 V | 2.5 V | 1 | 0.0015 % | 24 | 350 kHz | 170 ms | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 1.75 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP-16 | 16 | GN | compliant | 8542.39.00.01 | ||||
|
LTC2440IGN#TRPBF
Linear Technology
|
$7.9166 | Yes | Transferred | 5 V | 2.5 V | 1 | 0.0015 % | 24 | 350 kHz | 170 ms | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 1.75 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP-16 | 16 | GN | compliant | 8542.39.00.01 | ||||
|
LTC2440IGN#TRPBF
Analog Devices Inc
|
$14.3236 | No | Yes | Active | 5 V | 2.5 V | 1 | 0.0015 % | 24 | 350 kHz | 170 ms | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | BINARY | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 1.75 mm | 4.8895 mm | ANALOG DEVICES INC | SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | ||||||
|
LTC2440IGN#PBF
Analog Devices Inc
|
$14.5140 | No | Yes | Active | 5 V | 2.5 V | 1 | 0.0015 % | 24 | 350 kHz | 170 ms | YES | ADC, DELTA-SIGMA | -2.5 V | 1 | BINARY | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 1.75 mm | 4.8895 mm | ANALOG DEVICES INC | SSOP-16 | 16 | 05-08-1641 (GN16) | compliant | Analog Devices | ||||||
|
LTC2440IGN#TR
Linear Technology
|
Check for Price | No | Transferred | 5 V | 2.75 V | 1 | 0.0015 % | 24 | 350 kHz | 170 ms | YES | A/D CONVERTER | -50 mV | 1 | BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 3.899 mm | 1.75 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP16,.25 | 16 | GN | not_compliant | 8542.39.00.01 | ||||||
|
LTC2440IGN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 2.75 V | 1 | 0.0015 % | 24 | 350 kHz | 170 ms | YES | ADC, DELTA-SIGMA | -50 mV | 1 | BINARY | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 3.899 mm | 1.727 mm | 4.8895 mm | ANALOG DEVICES INC | SSOP, | not_compliant | 8542.39.00.01 | Analog Devices | ||||||||||
|
LTC2440IGN#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 2.75 V | 1 | 0.0015 % | 24 | 350 kHz | 170 ms | YES | D/A CONVERTER | -50 mV | 1 | BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 3.899 mm | 1.75 mm | 4.8895 mm | ANALOG DEVICES INC | SSOP, | not_compliant | 8542.39.00.01 | Analog Devices | ||||||||||
|
LTC2440IGN
Linear Technology
|
Check for Price | No | Transferred | 5 V | 2.75 V | 1 | 0.0015 % | 24 | 350 kHz | 170 ms | YES | ADC, DELTA-SIGMA | -50 mV | 1 | BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 3.899 mm | 1.727 mm | 4.8895 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.150 INCH, PLASTIC, SSOP-16 | 16 | GN | not_compliant | 8542.39.00.01 |