Filter Your Search
1 - 2 of 2 results
|
LTC2452IDDB#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 3 V | 5.5 V | 1 | 0.0153 % | 16 | 60 Hz | 23 ms | YES | ADC, DELTA-SIGMA | -5.5 V | 1 | BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | 8 | DDB | compliant | 8542.39.00.01 | ||||
|
LTC2452IDDB#TRMPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3 V | 5.5 V | 1 | 0.0153 % | 16 | 60 Hz | 23 ms | YES | ADC, DELTA-SIGMA | -5.5 V | 1 | BINARY | CMOS | INDUSTRIAL | SERIAL | R-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | 8 | 05-08-1702 | compliant | Analog Devices |