Filter Your Search
1 - 2 of 2 results
|
LTC2668IUJ-16#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 10 V | -10 V | 0.0061 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 20.5 µs | CMOS | INDUSTRIAL | S-PQCC-N40 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | LINEAR TECHNOLOGY CORP | QFN | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | 40 | UJ | compliant | 8542.39.00.01 | |||||
|
LTC2668IUJ-16#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 10 V | -10 V | 0.0061 % | 16 | YES | D/A CONVERTER | BINARY | SERIAL | -15 V | 1 | 20.5 µs | CMOS | INDUSTRIAL | S-PQCC-N40 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 800 µm | 6 mm | ANALOG DEVICES INC | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 | 40 | 05-08-1728 | compliant | 8542.39.00.01 | EAR99 | Analog Devices |