Filter Your Search
1 - 2 of 2 results
|
LTC2997HDCB#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | YES | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 250 µA | 5.5 V | 2.5 V | CMOS | e3 | 125 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12,20 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 2 mm | 750 µm | 3 mm | LINEAR TECHNOLOGY CORP | DFN | 2 X 3 MM, LEAD FREE, PLASTIC, M0-229, DFN-6 | 6 | DCB | compliant | EAR99 | |||||
|
LTC2997HDCB#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | YES | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 250 µA | 5.5 V | 2.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) - annealed | SOLDER | 2 mm | 750 µm | 3 mm | ANALOG DEVICES INC | 2 X 3 MM, LEAD FREE, PLASTIC, M0-229, DFN-6 | 6 | 05-08-1715 | compliant | 8542.39.00.01 | Analog Devices |