Filter Your Search
1 - 10 of 1,238 results
|
LTC3729EUH
Linear Technology
|
$1.3328 | No | Transferred | 15 V | 36 V | 4 V | 5 A | YES | PHASE-SHIFT | 590 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PQCC-N32 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | VQCCN, LCC32,.2SQ,20 | 32 | UH | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC3775EMSE#PBF
Linear Technology
|
$1.7396 | Yes | Transferred | 12 V | 5.2 V | 38 V | 4.5 V | YES | PUSH-PULL | 575 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 30.4V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MSE | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3775EUD#PBF
Linear Technology
|
$1.7491 | Yes | Transferred | 12 V | 5.2 V | 38 V | 4.5 V | YES | PUSH-PULL | 575 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 30.4V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PQCC-N16 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | 16 | UD | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3704EMS#PBF
Linear Technology
|
$1.8329 | Yes | Transferred | 5 V | 36 V | 2.5 V | 50 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-10 | 10 | MS | compliant | EAR99 | 8542.39.00.01 | |||||
|
LTC3775IUD#PBF
Linear Technology
|
$2.0467 | Yes | Transferred | 12 V | 5.2 V | 38 V | 4.5 V | YES | PUSH-PULL | 575 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 30.4V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | QFN | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | 16 | UD | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC3704IMS#PBF
Linear Technology
|
$2.2609 | Yes | Transferred | 5 V | 36 V | 2.5 V | 50 mA | YES | SINGLE | 1 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PDSO-G10 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | MSOP | LEAD FREE, PLASTIC, MSOP-10 | 10 | MS | compliant | EAR99 | 8542.39.00.01 | ||||
|
LTC3772BETS8#TRMPBF
Linear Technology
|
$2.2848 | Yes | Transferred | 4.2 V | 9.8 V | 2.75 V | 1 A | YES | BUCK | 650 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | 1 MM HEIGHT, PLASTIC, MO-193, TSOT-23, 8 PIN | 8 | TS8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LTC3772EDDB#TRMPBF
Linear Technology
|
$2.2950 | Yes | Transferred | 4.2 V | 9.8 V | 2.75 V | 1 A | YES | BUCK | 650 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | COMMERCIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 2 MM, PLASTIC, MO-229-WECD, DFN-8 | 8 | DDB | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LTC3772BEDDB#TRMPBF
Linear Technology
|
$2.2950 | Yes | Transferred | 4.2 V | 9.8 V | 2.75 V | 1 A | YES | BUCK | 650 kHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | COMMERCIAL | R-PDSO-N8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | DFN | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 | 8 | DDB | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LTC3717EGN#PBF
Linear Technology
|
$2.3129 | Yes | Transferred | 15 V | 36 V | 4 V | 2 A | YES | PUSH-PULL | 1.5 MHz | SWITCHING CONTROLLER | CURRENT-MODE | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 3.899 mm | 4.9 mm | 1.75 mm | LINEAR TECHNOLOGY CORP | SSOP | PLASTIC, SSOP-16 | 16 | GN | compliant | EAR99 | 8542.39.00.01 |