Filter Your Search
1 - 10 of 24 results
|
LTC8143ESW#PBF
Linear Technology
|
$5.7350 | Yes | Transferred | 5 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 1000 ns | 250 ns | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | compliant | 8542.39.00.01 | |||||
|
LTC8143FN#PBF
Linear Technology
|
$7.1400 | Yes | Transferred | 5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 250 ns | 2 mA | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.81 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | N | compliant | 8542.39.00.01 | ||||||||||
|
LTC8143FSW#PBF
Linear Technology
|
$7.1401 | Yes | Transferred | 5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 250 ns | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | compliant | 8542.39.00.01 | |||||||
|
LTC8143FSW#TRPBF
Linear Technology
|
$7.2420 | Yes | Transferred | 5 V | 0.0244 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 250 ns | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | compliant | 8542.39.00.01 | |||||||||
|
LTC8143EN#PBF
Linear Technology
|
$7.3950 | Yes | Transferred | 5 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 250 ns | 2 mA | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.81 mm | LINEAR TECHNOLOGY CORP | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | N | compliant | 8542.39.00.01 | ||||||||||
|
LTC8143ESW#TRPBF
Linear Technology
|
$7.4970 | Yes | Transferred | 5 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 250 ns | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.300 INCH, PLASTIC, SO-16 | 16 | SW | compliant | 8542.39.00.01 | |||||||||
|
LTC8143ESW
Linear Technology
|
Check for Price | No | Transferred | 5 V | 0.0122 % | 12 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 1000 ns | 250 ns | 2 mA | CMOS | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 10.3 mm | LINEAR TECHNOLOGY CORP | SOIC | SOP, SOP16,.4 | 16 | SW | not_compliant | 8542.39.00.01 | |||||||
|
LTC8143FN
Linear Technology
|
Check for Price | No | Transferred | 5 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 1000 ns | 250 ns | 2 mA | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.81 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP16,.3 | 16 | N | not_compliant | 8542.39.00.01 | ||||||||
|
LTC8143EN#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 250 ns | 2 mA | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.81 mm | ANALOG DEVICES INC | 0.300 INCH, PLASTIC, DIP-16 | 16 | 05-08-1510 (N16) | compliant | 8542.39.00.01 | EAR99 | Analog Devices | ||||||
|
LTC8143EN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 250 ns | 2 mA | CMOS | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.81 mm | ANALOG DEVICES INC | DIP, | not_compliant | 8542.39.00.01 |