Filter Your Search
1 - 10 of 12 results
|
LTM4650IY-1B#PBF
Analog Devices Inc
|
$85.8806 | No | Yes | Active | 12 V | 15 V | 4.5 V | YES | BUCK | 600 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 1.8 V... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B144 | e1 | 3 | 125 °C | -40 °C | 245 | 30 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,50 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | ANALOG DEVICES INC | 16 X 16 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | 144 | 05-08-1523 | compliant | Analog Devices | ||||||
|
LTM4650IY#PBF
Analog Devices Inc
|
$88.9786 | No | Yes | Active | 12 V | 15 V | 4.5 V | YES | BUCK | 780 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 1.8 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B144 | 3 | 125 °C | -40 °C | 245 | 30 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | ANALOG DEVICES INC | BGA-144 | 144 | 05-08-1969 | compliant | Analog Devices | ||||||||
|
LTM4650IY-1A#PBF
Analog Devices Inc
|
$97.5908 | No | Yes | Active | 12 V | 15 V | 4.5 V | YES | BUCK | 780 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B144 | e1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,50 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | ANALOG DEVICES INC | BGA-144 | 144 | 05-08-1523 | compliant | Analog Devices | |||||||
|
LTM4650IY
Analog Devices Inc
|
$105.3778 | No | No | Active | 12 V | 15 V | 4.5 V | YES | BUCK | 780 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 1.8 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B144 | e0 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | ANALOG DEVICES INC | BGA-144 | 144 | 05-08-1969 | compliant | Analog Devices | |||||||
|
LTM4650IY-1A
Analog Devices Inc
|
$109.0672 | No | No | Active | 12 V | 15 V | 4.5 V | YES | BUCK | 780 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B144 | e0 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | ANALOG DEVICES INC | BGA-144 | 144 | 05-08-1523 | compliant | Analog Devices | |||||||
|
LTM4650IY-1B#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 15 V | 4.5 V | YES | BUCK | 600 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 1.8 V... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B144 | e1 | 3 | 125 °C | -40 °C | 245 | 30 | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,50 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | 16 X 16 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | 144 | BGA | compliant | BGA | 2016-03-24 | |||||||
|
LTM4650IY#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 15 V | 4.5 V | YES | BUCK | 780 kHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 1.8 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B144 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,50 | SQUARE | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | 16 X 16 MM, 5.01 MM HEIGHT, ROHS COMPLIANT, MS-028, BGA-144 | 144 | BGA | compliant | BGA | |||||||||||
|
LTM4650IY-1B
Analog Devices Inc
|
Check for Price | No | No | Active | 12 V | 15 V | 4.5 V | YES | BUCK | 780 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | HYBRID | AUTOMOTIVE | S-PBGA-B144 | e0 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | ANALOG DEVICES INC | BGA-144 | 144 | 05-08-1523 | not_compliant | Analog Devices | 8542.39.00.01 | |||||
|
LTM4650IY-1A#PBF
Linear Technology
|
Check for Price | Yes | Transferred | 12 V | 15 V | 4.5 V | YES | BUCK | 780 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B144 | e1 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,50 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | BGA-144 | 144 | BGA | compliant | BGA | |||||||||||
|
LTM4650IY-1B
Linear Technology
|
Check for Price | No | Transferred | 12 V | 15 V | 4.5 V | YES | BUCK | 780 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 1.8V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PBGA-B144 | e0 | 3 | 125 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | BGA144,12X12,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 16 mm | 16 mm | 5.21 mm | LINEAR TECHNOLOGY CORP | BGA-144 | 144 | BGA | compliant | BGA | 2016-05-27 | 8542.39.00.01 | EAR99 |