Filter Your Search
1 - 1 of 1 results
|
LTO100F3R000JTE3
Vishay Intertechnologies
|
$7.4279 | Yes | Active | 3 Ω | 5 % | 100 W | THROUGH HOLE MOUNT | TO-247 | 350 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NON-INDUCTIVE | 25 °C | NO | 500 V | e3 | AEC-Q200 | 175 °C | -55 °C | Rectangular | 2 | TUBE | Matte Tin (Sn) | FLAT | 14.5 mm | 10.16 mm | 20.7 mm | 15.76 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | TO-247 | compliant |