Filter Your Search
1 - 1 of 1 results
|
LTR10EVHFL2R70
ROHM Semiconductor
|
$0.2213 | Yes | Yes | End Of Life | 2.7 Ω | 1 % | 500 mW | 0508 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | AEC-Q200, IEC60115-8 | 70 °C | YES | e3 | IEC60115-1 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 1.2 mm | 2 mm | ROHM CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor |