Filter Your Search
1 - 4 of 4 results
|
LTV725VSTA-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 5 kV | 4000 % | VDE APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||
|
LTV725VSTA1-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 5 kV | 4000 % | VDE APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||
|
LTV-725VS-TA1
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 5 kV | 4000 % | UL APPROVED, VDE APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | DIP-6 | ||
|
LTV-725VS-TA
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 5 kV | 4000 % | UL APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1 µA | DARLINGTON OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs |