Filter Your Search
1 - 10 of 68 results
|
LTV-847S
Lite-On Semiconductor Corporation
|
$0.4031 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 100 °C | -30 °C | 4 | Matte Tin (Sn) | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, ROHS COMPLIANT, DIP-16 | compliant | EAR99 | 8541.60.00.80 | Transistor Outputs | Lite-On | ||
|
LTV-847SB
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 5 kV | 130 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, ROHS COMPLIANT, DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
LTV847SC-V
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 200 % | VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
LTV-847S-TA1
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 50 % | UL APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-16 | unknown | EAR99 | 8541.60.00.80 | Transistor Outputs | Lite-On | |||||||||||||
|
LTV847SCTA-V
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 200 % | VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
LTV-847SBC-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
LTV-847SL-TA
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 50 % | UL APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
LTV847STPBC-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 105 °C | -40 °C | 4 | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
LTV-847SD
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 300 % | UL APPROVED | 35 V | SEPARATE, 4 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 4 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-16 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
LTV-847SBC
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 130 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 4 CHANNELS | 130 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 100 °C | -30 °C | 4 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, ROHS COMPLIANT, DIP-16 | compliant | 8541.40.80.00 | Transistor Outputs |