Filter Your Search
1 - 10 of 13 results
|
LTV-352T
Lite-On Semiconductor Corporation
|
$0.1637 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 150 mA | 3.75 kV | VDE APPROVED, UL APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 100 °C | -55 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | MINI-FLAT, 4 PIN | compliant | EAR99 | 8541.60.00.80 | Transistor Outputs | Lite-On | ||||||
|
LTV-352TTP1-V
Lite-On Semiconductor Corporation
|
Check for Price | Active | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||||||||
|
LTV-352T-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 150 mA | 3.75 kV | 1000 % | UL APPROVED, VDE APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 70 mW | 300 µs | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, MINI-FLAT, 4 PIN | compliant | 8541.40.80.00 | Transistor Outputs | |||||||
|
LTV-352T-TP
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 150 mA | 3.75 kV | VDE APPROVED, UL APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 1000 % | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | MINI-FLAT, 4 PIN | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
LTV352TTP1-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Active | DARLINGTON OUTPUT OPTOCOUPLER | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | 2016-10-26 | |||||||||||||||||||||||||||
|
LTV-352T-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 150 mA | 3.75 kV | 5000 % | UL APPROVED | 300 V | DARLINGTON | 1000 % | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 110 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2016-09-02 | |||||||||
|
LTV352T-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 150 mA | 3.75 kV | 5000 % | UL APPROVED, VDE APPROVED | 300 V | DARLINGTON | 1000 % | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 110 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2016-09-02 | |||||||||
|
LTV352TTP-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 150 mA | 3.75 kV | 5000 % | UL APPROVED, VDE APPROVED | 300 V | DARLINGTON | 1000 % | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2016-09-02 | ||||||||
|
LTV-352T-TP-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 150 mA | 3.75 kV | 5000 % | UL APPROVED | 300 V | DARLINGTON | 1000 % | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 300 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | 2016-09-02 | ||||||||
|
LTV-352TTP1
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | DARLINGTON OUTPUT OPTOCOUPLER | LITE-ON TECHNOLOGY CORP | unknown | Transistor Outputs |