Filter Your Search
1 - 10 of 18 results
|
LTV814H-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 150 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 80 mA | 5 kV | 20 % | VDE APPROVED | 35 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 18 µs | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||
|
LTV-814HS-TA1
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 150 mA | 1.7 V | YES | SURFACE MOUNT | 80 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 18 µs | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||
|
LTV-814HSTP-V
Lite-On Semiconductor Corporation
|
Check for Price | Active | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||||
|
LTV814HS
Lite-On Semiconductor Corporation
|
Check for Price | Active | 150 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-4 | unknown | Transistor Outputs | ||||||||||||
|
LTV814HS-V
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 150 mA | 1.7 V | YES | SURFACE MOUNT | 80 mA | 5 kV | 20 % | VDE APPROVED | 35 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 18 µs | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-4 | unknown | 8541.40.80.00 | Transistor Outputs | |||
|
LTV-814HS-TP
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Obsolete | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||||||
|
LTV-814H
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 150 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 80 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 18 µs | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||
|
LTV-814HM
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 150 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 80 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 18 µs | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||
|
LTV-814HS-TAI
Lite-On Semiconductor Corporation
|
Check for Price | Active | LITE-ON TECHNOLOGY CORP | compliant | Transistor Outputs | ||||||||||||||||||||||||
|
LTV814HS-TA1
Lite-On Semiconductor Corporation
|
Check for Price | Active | 150 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-4 | unknown | Transistor Outputs |