Filter Your Search
1 - 10 of 187 results
|
LTV-827
Lite-On Semiconductor Corporation
|
$0.1636 | Yes | Yes | Active | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||||
|
LTV827-V
Lite-On Semiconductor Corporation
|
$0.1668 | Active | 50 mA | 5 kV | 50 % | VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | LITE-ON TECHNOLOGY CORP | DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
LTV-827S
Lite-On Semiconductor Corporation
|
$0.1783 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 100 °C | -30 °C | 2 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, ROHS COMPLIANT, DIP-8 | compliant | 8541.60.00.80 | Transistor Outputs | Lite-On | EAR99 | |||
|
LTV-827S-TA1
Lite-On Semiconductor Corporation
|
$0.2799 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | 100 °C | -30 °C | 2 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||
|
LTV-827SL-TA1
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 50 % | UL APPROVED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | LITE-ON TECHNOLOGY CORP | DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
LTV827A-V
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 80 % | VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | LITE-ON TECHNOLOGY CORP | DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
LTV827M-V
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 5 kV | 50 % | VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | LITE-ON TECHNOLOGY CORP | DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
LTV827SD-V
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 50 mA | 5 kV | 300 % | VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | LITE-ON TECHNOLOGY CORP | DIP-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
LTV-827STA1C-V-G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | CSA APPROVED, UL APPROVED, VDE APPROVED | 35 V | SEPARATE, 2 CHANNELS | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 105 °C | -40 °C | 2 | TR | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||
|
LTV827D
Lite-On Semiconductor Corporation
|
Check for Price | Active | 50 mA | 5 kV | 300 % | UL APPROVED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 2 | LITE-ON TECHNOLOGY CORP | DIP-8 | unknown | Transistor Outputs |