Filter Your Search
1 - 10 of 35 results
|
LUM-5123MU3003F
ROHM Semiconductor
|
Check for Price | Obsolete | RED/GREEN | 1 | COMPLEX | 16 X 32 DOT MATRIX LED DISPLAY | 64 mm | ROHM CO LTD | unknown | 8541.40.20.00 | |||||||||||||||||
|
LUM-5123MU301
ROHM Semiconductor
|
Check for Price | Obsolete | RED/GREEN | 1 | Green/Orange/Red | 16 X 32 DOT MATRIX LED DISPLAY | 128 mm | 128 mm | 26 mm | 64 mm | 128 mm | 64 mm | ROHM CO LTD | unknown | 8541.40.20.00 | ||||||||||||
|
LUM-5122MU3023F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED/GREEN | 1 | COMPLEX | 16 X 32 DOT MATRIX LED DISPLAY | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | 40 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||||||||||
|
LUM-512CMU301
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | RED/GREEN | 1 | 16 X 32 DOT MATRIX LED DISPLAY | 80 mm | ROHM CO LTD | compliant | 8541.40.20.00 | 80 X 40 MM, ULTRA THIN | ||||||||||||||||
|
LUM-512HMU356
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED/ORANGE/GREEN | 5 V | 1 | 16 Pixel | 32 Pixel | Green/Orange/Red | 16 X 32 DOT MATRIX LED DISPLAY | 192 mm | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | 188.5 mm | 9.2 mm | 96 mm | 192 mm | 96 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
|
LUM-512HML320
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | RED/GREEN | 5 V | 100 mA | 1 | 16 Pixel | 32 Pixel | Green/Red | COMPLEX | 16 X 32 DOT MATRIX LED DISPLAY | 128 mm | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | 62.1 mm | 64 mm | 128 mm | 64 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||
|
LUM-512HMU307
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED/GREEN | 5 V | 30 mA | 1 | 16 Pixel | 32 Pixel | Green/Orange/Red | 16 X 32 DOT MATRIX LED DISPLAY | 128 mm | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | 125.88 mm | 13.3 mm | 64 mm | 128 mm | 60 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||
|
LUM-512HMU308
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED/GREEN | 5 V | 30 mA | 1 | 16 Pixel | 32 Pixel | Green/Orange/Red | 16 X 32 DOT MATRIX LED DISPLAY | 128 mm | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | 125.88 mm | 64 mm | 128 mm | 64 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
|
LUM-5123MU300
ROHM Semiconductor
|
Check for Price | Obsolete | RED/GREEN/ORANGE | 1 | 16 Pixel | 32 Pixel | Green/Orange/Red | 16 X 32 DOT MATRIX LED DISPLAY | 128 mm | 128 mm | 26 mm | 64 mm | 128 mm | 64 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||||||||||
|
LUM-512HU351
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 5 V | 30 mA | 1 | 16 Pixel | 32 Pixel | Red | 16 X 32 DOT MATRIX LED DISPLAY | 192 mm | e1 | Tin/Silver/Copper (Sn/Ag/Cu) | 92 mm | 96 mm | 192 mm | 96 mm | ROHM CO LTD | compliant | 8541.40.20.00 |