Filter Your Search
1 - 10 of 45,751 results
|
PH1-PLHLA4285
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.562 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.709 Gbps | 10.709 Gbps | 2.511 mW | LC/SPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | LUMENTUM OPERATIONS LLC | compliant | |||
|
PH1-TLPFA2921
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.535 µm | -27 dB | -17 dBm | PIN PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.66 Gbps | 10.66 Gbps | 1.584 mW | FC/UPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | LUMENTUM OPERATIONS LLC | compliant | |||
|
PH1-MLHLA412N
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.559 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.709 Gbps | 10.709 Gbps | 2.511 mW | LC/SPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | LUMENTUM OPERATIONS LLC | compliant | |||
|
PH1-TS2FA2565
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.528 µm | -27 dB | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | GR-253 | 10.66 Gbps | 10.66 Gbps | 562 µW | FC/UPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | LUMENTUM OPERATIONS LLC | compliant | ||||
|
PH1-NLPSA3605
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.549 µm | -27 dB | -17 dBm | PIN PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | OC-192, SONET | 1.584 mW | SC/UPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | LUMENTUM OPERATIONS LLC | compliant | ||||
|
PH1-TS2SA3602
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.549 µm | -27 dB | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | GR-253 | 10.66 Gbps | 10.66 Gbps | 562 µW | SC/UPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | LUMENTUM OPERATIONS LLC | compliant | ||||
|
PH1-SLASCTD5N
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.55 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | OC-192, SONET | 1.584 mW | SC/UPC CONNECTOR | 13.2 mm | 84.1 mm | LUMENTUM OPERATIONS LLC | compliant | |||||
|
PH1-NI2FC4041
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.557 µm | -27 dB | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | GR-253, OC-192, SONET | 1.122 mW | FC/UPC CONNECTOR | 13.2 mm | 84.1 mm | LUMENTUM OPERATIONS LLC | compliant | |||||||
|
PH1-GS2LC3201
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.541 µm | -27 dB | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | GR-253 | 10 Gbps | 10 Gbps | 562 µW | LC/SPC CONNECTOR | 13.2 mm | 84.1 mm | LUMENTUM OPERATIONS LLC | compliant | |||||
|
PH1-FLHFA2962
Lumentum Operations LLC
|
Check for Price | Obsolete | 1.536 µm | -27 dB | -24 dBm | AVALANCHE PHOTODIODE | TRANSCEIVER, TRANSPONDER | IT ALSO OPERATE FROM 1280NM TO 1600NM | 10.66 Gbps | 10.66 Gbps | 2.511 mW | FC/UPC CONNECTOR | 13.2 mm | 76.5 mm | 56.1 mm | LUMENTUM OPERATIONS LLC | compliant |