Filter Your Search
1 - 10 of 3,750 results
|
L128-4080EA3500001
Lumileds
|
$0.0222 | Yes | Active | NEUTRAL WHITE | 150 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 650 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | 2017-05-12 | Lumileds | |||||
|
L128-2780EA3500001
Lumileds
|
$0.0229 | Yes | Active | WARM WHITE | 150 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 650 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | 2017-05-12 | Lumileds | |||||
|
L128-3080EA3500001
Lumileds
|
$0.0284 | Yes | Active | WARM WHITE | 150 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 650 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | 2017-05-12 | Lumileds | |||||
|
L128-5080EA3500001
Lumileds
|
$0.0305 | Yes | Active | NEUTRAL WHITE | 150 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 650 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | 2017-05-12 | Lumileds | |||||
|
L128-4080CA3500001
Lumileds
|
$0.0508 | Yes | Yes | Active | NEUTRAL WHITE | 240 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 700 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | |||||
|
L128-5080CA3500001
Lumileds
|
$0.0512 | Yes | Active | NEUTRAL WHITE | 240 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 700 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | ||||||
|
L130-2790001400001
Lumileds
|
$0.0518 | Yes | Active | 100 mA | 3.3 V | White | 116 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 750 µm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | |||||||||||||||
|
L128-3080CA3500001
Lumileds
|
$0.0543 | Yes | Yes | Active | WARM WHITE | 240 mA | 3.2 V | 1 | YES | SURFACE MOUNT | 120 deg | SINGLE | SINGLE COLOR LED | 5 V | 105 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 700 µm | 2.95 mm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | |||||
|
L130-5090001400001
Lumileds
|
$0.0569 | Yes | Active | 100 mA | 3.3 V | White | 116 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 750 µm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | |||||||||||||||
|
L130-4090001400001
Lumileds
|
$0.0569 | Yes | Active | 100 mA | 3.3 V | White | 116 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 750 µm | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds |