Filter Your Search
1 - 10 of 4,877,381 results
|
AX5PBF1-266.0000C
Abracon Corporation
|
$0.0397 | Yes | Obsolete | 266 MHz | 20 % | 50 OHM | 2.5 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 400 ps | NO | 400 ps | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.4mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||||||||
|
SIT1533AI-H4-DCC-32.768E
SiTime Corporation
|
$0.3440 | Yes | Yes | Active | 32.768 kHz | 100 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 1.4 µA | 3.63 V | 1.5 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm X 1.2mm X 0.55mm | SITIME CORP | compliant | Clock | SiTime | SMD, 4 PIN | |||||||||||
|
SIT2001BC-S3-33N-25.000000E
SiTime Corporation
|
$0.3899 | Yes | Active | 25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | compliant | Clock | SiTime | TSOP5/6,.11,37 | ||||||||||
|
SIT1532AI-J4-DCC-32.768E
SiTime Corporation
|
$0.4108 | Yes | Active | 32.768 kHz | 100 % | 15 pF | LVCMOS | TR | 200 ns | NO | 10 µA | 200 ns | 1.4 µA | 3.63 V | 1.5 V | 52/48 % | CMOS | e1 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | Clock | SiTime | ||||||||
|
DSC1123BL5-156.2500
Microchip Technology Inc
|
$0.4386 | Yes | Yes | Active | 156.25 MHz | 10 % | 100 OHM | LVDS | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | NO | 3.6 V | 2.25 V | 52/48 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | Microchip | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SIT1602BC-23-33E-33.333330E
SiTime Corporation
|
$0.4759 | Yes | Yes | Active | 33.3333 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/HCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.85mm | SITIME CORP | compliant | Clock | SiTime | DILCC4,.1,83 | |||||||
|
SIT8008BI-83-33E-100.000000X
SiTime Corporation
|
$0.5498 | Yes | Yes | Active | 100 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | DILCC4,.2,200 | ||||||||
|
SIT8008AI-13-18E-100.000000E
SiTime Corporation
|
$0.5889 | Yes | Yes | Not Recommended | 100 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | |||||||||||||
|
SIT1532AC-J5-DCC-32.768D
SiTime Corporation
|
$0.5928 | Yes | Active | 32.768 kHz | 75 % | 15 pF | LVCMOS | TR | 200 ns | NO | 10 µA | 200 ns | 1.3 µA | 3.63 V | 1.5 V | 52/48 % | CMOS | e1 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | Clock | SiTime | CSP, 4 PIN | |||||||
|
SIT1533AC-H5-DCC-32.768D
SiTime Corporation
|
$0.6032 | Yes | Yes | Active | 32.768 kHz | 75 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 1.3 µA | 3.63 V | 1.2 V | 52/48 % | LVCMOS | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm X 1.2mm X 0.55mm | SITIME CORP | compliant | Clock | SiTime | SMD, 4 PIN |