Filter Your Search
1 - 3 of 3 results
|
ULV2G3R9MNL1GS
Nichicon Corporation
|
$0.4757 | Yes | Active | 3.9 µF | 400 V | 35 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 162.4 µA | 0.25 | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 8 mm | 10 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||
|
ULV2G6R8MNL1GS
Nichicon Corporation
|
$0.5520 | Yes | Active | 6.8 µF | 400 V | 50 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 208.8 µA | 0.25 | AEC-Q200 | 105 °C | -40 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 10 mm | 10 mm | 10.3 mm | 10.3 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||||
|
ULV2G100MNL1GS
Nichicon Corporation
|
$0.6961 | Yes | Yes | Active | 10 µF | 400 V | 55 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 160 µA | 0.25 | e3 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin (Sn) | FLAT | 10 mm | 13.5 mm | 10.3 mm | 10.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | Nichicon |