Filter Your Search
1 - 10 of 46 results
|
LVK12R030DER
Ohmite Mfg Co
|
$0.1239 | Yes | Yes | Active | 30 mΩ | 0.5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | CHIP | compliant | Ohmite | ||||
|
LVK12R050FER
Ohmite Mfg Co
|
$0.1494 | Yes | Yes | Active | 50 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | SMT, 1206 | compliant | Ohmite | EAR99 | 8533.21.00.30 | ||
|
LVK12R012FER
Ohmite Mfg Co
|
$0.2914 | Yes | Yes | Active | 12 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | CHIP | compliant | Ohmite | EAR99 | 8533.21.00.30 | ||
|
LVK12R010FER
Ohmite Mfg Co
|
$0.3123 | Yes | Yes | Active | 10 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | CHIP | compliant | Ohmite | EAR99 | 8533.21.00.30 | ||
|
LVK12R020FER
Ohmite Mfg Co
|
$0.3132 | Yes | Yes | Active | 20 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | CHIP | compliant | Ohmite | EAR99 | 8533.21.00.30 | ||
|
LVK12R010DER
Ohmite Mfg Co
|
$0.3239 | Yes | Yes | Active | 10 mΩ | 0.5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | SMT, 1206 | compliant | Ohmite | ||||
|
LVK12R100CER
Ohmite Mfg Co
|
$0.3248 | Yes | Active | 100 mΩ | 0.25 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | CHIP | compliant | Ohmite | ||||||
|
LVK12R024FER
Ohmite Mfg Co
|
$0.3790 | Yes | Yes | Active | 24 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | SMT, 1206 | compliant | Ohmite | EAR99 | 8533.21.00.30 | ||
|
LVK12R020DER
Ohmite Mfg Co
|
$0.4282 | Yes | Yes | Active | 20 mΩ | 0.5 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | CHIP | compliant | Ohmite | EAR99 | 8533.21.00.30 | ||
|
LVK12R030FER
Ohmite Mfg Co
|
$0.4406 | Yes | Yes | Active | 30 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 125 °C | -40 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, 7 INCH | MATTE TIN | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | OHMITE MANUFACTURING CO | SMT, 1206 | compliant | Ohmite |