Filter Your Search
1 - 3 of 3 results
|
SFLX-115-T2-S-D
Samtec Inc
|
Check for Price | Yes | Yes | Active | 30 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER EYE LITE | NO | .695 N | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.429 mm | 30u inch | SURFACE MOUNT | 0.145 inch | 0.18 inch | 0.905 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||
|
SFLX-115-T2-S-D-P
Samtec Inc
|
Check for Price | Active | 30 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .695 N | POLARIZED HOUSING | .556 N | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.429 mm | 30u inch | SURFACE MOUNT | 0.145 inch | 0.18 inch | 0.905 inch | SAMTEC INC | compliant | ||||||||||||||
|
SFLX-115-T2-S-D-TR
Samtec Inc
|
Check for Price | Active | 30 | 2 | 1.27 mm | 2 | 15 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .695 N | POLARIZED HOUSING | .556 N | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.429 mm | 30u inch | SURFACE MOUNT | 0.145 inch | 0.18 inch | 0.905 inch | SAMTEC INC | compliant |