Filter Your Search
1 - 1 of 1 results
|
LXA03D530
Power Integrations
|
Check for Price | Yes | Active | 3 A | 1.71 V | 34.3 ns | 250 µA | 4.6 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 530 V | 1 | SOFT FACTOR IS 0.34 | EFFICIENCY | 350 A | 1 | R-PDSO-G7 | e3 | MS-012 | 1 | 150 °C | 7 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | POWER INTEGRATIONS INC | SO-8C, 7 PIN | compliant | EAR99 | 8541.10.00.80 | Power Integrations |