Filter Your Search
1 - 10 of 29 results
|
LYY876-P1Q1-26
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 67.5 mcd | 586 nm | 120 deg | COLORLESS CLEAR | Amber | SINGLE | SINGLE COLOR LED | 3 V | 100 °C | -40 °C | 2 | TR | RECTANGULAR | 2.9 mm | 1.2 mm | 1.7 mm | OSRAM OPTO SEMICONDUCTORS GMBH | SMT, 2 PIN | compliant | 8541.40.20.00 | |||||||||
|
LYY876-Q1R1-26
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 105.5 mcd | 591 nm | 120 deg | COLORLESS CLEAR | Amber | SINGLE | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Tin (Sn) | 1.5 mm | 1.1 mm | 1.7 mm | OSRAM OPTO SEMICONDUCTORS GMBH | SMT, 2 PIN | compliant | 8541.40.20.00 | |||||
|
LYY876-R1S2-26
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 196.0 mcd | 591 nm | 120 deg | COLORLESS CLEAR | Amber | SINGLE | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Tin (Sn) | 1.5 mm | 1.1 mm | 1.7 mm | OSRAM OPTO SEMICONDUCTORS GMBH | SMT, 2 PIN | compliant | 8541.40.20.00 | |||||
|
LYY876-R2T1-26
OSRAM Opto Semiconductors
|
Check for Price | Yes | Transferred | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 247.5 mcd | 591 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | Amber | SINGLE | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Tin (Sn) | 2.9 mm | 1.1 mm | 1.7 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | EAR99 | ||||
|
LYY876-Q2T1-26
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 222.5 mcd | 588 nm | 120 deg | COLORLESS CLEAR | TR, 7 INCH: 3000 | Amber | SINGLE | 0.09 cd | SINGLE COLOR LED | 12 V | e3 | 100 °C | -40 °C | 2 | TR, 13 INCH | RECTANGULAR | Tin (Sn) | 2.6 mm | 1.1 mm | 1.7 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | |||
|
LYY876-Q2S1-26
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 157.0 mcd | 591 nm | 120 deg | COLORLESS CLEAR | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | e2 | 100 °C | -40 °C | 2 | TR | RECTANGULAR | Tin/Nickel (Sn/Ni) | 2.9 mm | 1.1 mm | 1.7 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | |||||||
|
LYY876-Q1R2-26
OSRAM GmbH
|
Check for Price | Obsolete | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 125.5 mcd | 586 nm | 120 deg | COLORLESS CLEAR | Amber | SINGLE | SINGLE COLOR LED | 3 V | 100 °C | -40 °C | 2 | TR | RECTANGULAR | 2.9 mm | 1.2 mm | 1.7 mm | OSRAM OPTO SEMICONDUCTORS GMBH | SMT, 2 PIN | compliant | 8541.40.20.00 | |||||||||
|
LYY876
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | YELLOW | 20 mA | 1 | YES | SURFACE MOUNT | 112.5 mcd | 587 nm | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e3 | 2 | BULK | RECTANGULAR | Tin (Sn) - with Nickel (Ni) barrier | 1.1 mm | 1.7 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||||||||||
|
LYY876-Q2S1-26-0-20-R18-Z
OSRAM GmbH
|
Check for Price | Yes | Yes | Transferred | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 157.0 mcd | 591 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 2 | TR, 7/13 INCH | RECTANGULAR | Pure Tin (Sn) - with Nickel (Ni) barrier | 2.9 mm | 1.1 mm | 1.7 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, SMT, 2 PIN | compliant | 8541.40.20.00 | |||||||||
|
LYY876-P1Q1-26
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.4 V | 591 nm | 120 deg | CLEAR | Amber | 3 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.3 mm | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 |