Filter Your Search
1 - 10 of 27 results
|
M10B11664A-30T
Elite Semiconductor Memory Technology Inc
|
Check for Price | Obsolete | YES | 1 | 70 °C | 40 | SMALL OUTLINE, THIN PROFILE | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | TSOP2, TSOP40/44,.46,32 | unknown | EAR99 | 8542.32.00.02 | FAST PAGE | 30 ns | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | R-PDSO-G40 | 18.41 mm | 1.0486 Mbit | FAST PAGE DRAM | 16 | 1 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX16 | 3-STATE | PLASTIC/EPOXY | TSOP2 | TSOP40/44,.46,32 | RECTANGULAR | Not Qualified | 256 | 1.2 mm | NO | 2 mA | 150 µA | 5.5 V | 4.5 V | 5 V | CMOS | COMMERCIAL | GULL WING | 800 µm | DUAL | 10.16 mm | |||||||||||||||||||||
|
M10BNP-102
Sumida Corporation
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | 1 mH | 2.8 Ω | NO | 1 kHz | 70 mA | 70 | 4141 | RF INDUCTOR | 1 | YES | Shielded | 5 | Radial | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | WIRE | 4 mm | 14 mm | 10.5 mm | 10.5 mm | SUMIDA CORP | 4141 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||
|
M10BNP-153
Sumida Corporation
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | 15 mH | 53.3 Ω | NO | 1 kHz | 17 mA | 75 | 4141 | RF INDUCTOR | 1 | YES | Shielded | 5 | Radial | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | WIRE | 4 mm | 14 mm | 10.5 mm | 10.5 mm | SUMIDA CORP | 4141 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||
|
M10BNP-123
Sumida Corporation
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | 12 mH | 46.6 Ω | NO | 1 kHz | 20 mA | 75 | 4141 | RF INDUCTOR | 1 | YES | Shielded | 5 | Radial | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | WIRE | 4 mm | 14 mm | 10.5 mm | 10.5 mm | SUMIDA CORP | 4141 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||
|
M10BNP-392
Sumida Corporation
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | 3.9 mH | 12.7 Ω | NO | 1 kHz | 42 mA | 75 | 4141 | RF INDUCTOR | 1 | YES | Shielded | 5 | Radial | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | WIRE | 4 mm | 14 mm | 10.5 mm | 10.5 mm | SUMIDA CORP | 4141 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||
|
M10B11664A-30J
Elite Semiconductor Memory Technology Inc
|
Check for Price | Obsolete | YES | 1 | 70 °C | 40 | SMALL OUTLINE | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | SOJ, SOJ40,.44 | unknown | EAR99 | 8542.32.00.02 | FAST PAGE | 30 ns | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | R-PDSO-J40 | 26.04 mm | 1.0486 Mbit | FAST PAGE DRAM | 16 | 1 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX16 | 3-STATE | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | Not Qualified | 256 | 3.76 mm | NO | 2 mA | 150 µA | 5.5 V | 4.5 V | 5 V | CMOS | COMMERCIAL | J BEND | 1.27 mm | DUAL | 10.16 mm | |||||||||||||||||||||
|
M10BNP-183
Sumida Corporation
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | 18 mH | 59.7 Ω | NO | 1 kHz | 10 mA | 75 | 4141 | RF INDUCTOR | 1 | YES | Shielded | 5 | Radial | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | WIRE | 4 mm | 14 mm | 10.5 mm | 10.5 mm | SUMIDA CORP | 4141 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||
|
M10BNP-682
Sumida Corporation
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | 6.8 mH | 19.5 Ω | NO | 1 kHz | 32 mA | 80 | 4141 | RF INDUCTOR | 1 | YES | Shielded | 5 | Radial | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | WIRE | 4 mm | 14 mm | 10.5 mm | 10.5 mm | SUMIDA CORP | 4141 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||||
|
M10B11664A-35J
Elite Semiconductor Memory Technology Inc
|
Check for Price | Obsolete | YES | 1 | 70 °C | 40 | SMALL OUTLINE | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | SOJ, SOJ40,.44 | unknown | EAR99 | 8542.32.00.02 | FAST PAGE | 35 ns | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | R-PDSO-J40 | 26.04 mm | 1.0486 Mbit | FAST PAGE DRAM | 16 | 1 | 65.536 k | 64000 | ASYNCHRONOUS | 64KX16 | 3-STATE | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | Not Qualified | 256 | 3.76 mm | NO | 2 mA | 130 µA | 5.5 V | 4.5 V | 5 V | CMOS | COMMERCIAL | J BEND | 1.27 mm | DUAL | 10.16 mm | |||||||||||||||||||||
|
M10BNP-272
Sumida Corporation
|
Check for Price | Yes | Yes | Active | VARIABLE INDUCTOR | 2.7 mH | 8.4 Ω | NO | 1 kHz | 53 mA | 75 | 4141 | RF INDUCTOR | 1 | YES | Shielded | 5 | Radial | PCB MOUNT, VERTICAL ADJUSTER | RADIAL | WIRE | 4 mm | 14 mm | 10.5 mm | 10.5 mm | SUMIDA CORP | 4141 | unknown | EAR99 | 8504.50.80.00 |