Filter Your Search
1 - 10 of 337 results
|
M2036D3TGN1.500MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.5 MHz | 100 % | 15 pF | 3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 3.45 V | 3.15 V | 40/60 % | e4 | 70 °C | -10 °C | MIL-STD-202 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.4mm | MTRONPTI | unknown | |||
|
M2036D6QGN125.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Gold (Au) | MTRONPTI | unknown | Clock | ||||||||||||||||||||
|
M2036D4TCN100.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Gold (Au) | MTRONPTI | unknown | Clock | ||||||||||||||||||||
|
M203626TGN125.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Gold (Au) | MTRONPTI | unknown | Clock | ||||||||||||||||||||
|
M203664TCN125.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Gold (Au) | MTRONPTI | unknown | Clock | ||||||||||||||||||||
|
M203628QGN100.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Gold (Au) | MTRONPTI | unknown | Clock | ||||||||||||||||||||
|
M203664QGN001.500000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Gold (Au) | MTRONPTI | unknown | Clock | ||||||||||||||||||||
|
M2036D3QCN1.5000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.5 MHz | 100 % | 15 pF | 3 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | NO | 3.15 V | 2.85 V | 45/55 % | e4 | 70 °C | -10 °C | MIL-STD-202 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.4mm | MTRONPTI | unknown | |||
|
M203668QCN125.000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | |||||||||||||||||||||
|
M203663TGN100.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | e4 | Gold (Au) | MTRONPTI | unknown | Clock |