Filter Your Search
1 - 10 of 1,737 results
|
M232629013046
Kyocera AVX Components
|
Check for Price | Active | 22 pF | 500 V | 5 % | 3417 | 5 % | GLASS | GLASS CAPACITOR | 140ppm/Cel ppm/°C | MIL-PRF-23269 | 125 °C | -55 °C | 2 | Axial | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | compliant | EAR99 | 8532.29.00.40 | ||||||||||||||||||
|
M23269/01-7071
Kyocera AVX Components
|
Check for Price | Obsolete | 51 pF | 500 V | 2 % | 3417 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR10 | CYR10 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
M23269/037038
Kyocera AVX Components
|
Check for Price | Obsolete | 1.8 nF | 500 V | 2 % | 7342 | 2 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR20 | CYR20 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-23269/03 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 18.64 mm | 10.72 mm | AVX CORP | , 7342 | unknown | EAR99 | 8532.29.00.40 | ||||||||||||
|
M23269/02-3043
Kyocera AVX Components
|
Check for Price | Obsolete | 820 pF | 300 V | 1 % | 4727 | 1 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | MIL-PRF-23269 | CYR15 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 2.77 mm | 11.91 mm | 6.76 mm | AVX CORP | , 4727 | compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
M23269/043006
Kyocera AVX Components
|
Check for Price | Obsolete | 3.9 nF | 500 V | 5 % | 7775 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR30 | CYR30 | +140+/-25ppm/Cel ppm/°C | MIL-PRF-23269/04 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | WIRE | 3.58 mm | 19.46 mm | 19.05 mm | AVX CORP | , 7775 | unknown | EAR99 | 8532.29.00.40 | ||||||||||||
|
M2321-125.000M
MF Electronics Corp
|
Check for Price | No | Obsolete | THROUGH HOLE MOUNT | e0 | 70 °C | 4 | NO | Tin/Lead (Sn/Pb) | MF ELECTRONICS CORP | unknown | 125 MHz | 1 MHz | 125 MHz | METAL | DIP4/14,.3 | Not Qualified | 3.3 V | |||||||||||||||||||||||
|
M23269/01-7051
Kyocera AVX Components
|
Check for Price | Obsolete | 27 pF | 500 V | 5 % | 3417 | 5 % | THROUGH HOLE MOUNT | GLASS | GLASS CAPACITOR | CYR10 | CYR10 | 140ppm/Cel ppm/°C | e0 | MIL-PRF-23269/01 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 1.98 mm | 8.74 mm | 4.37 mm | AVX CORP | , 3417 | compliant | EAR99 | 8532.29.00.40 | ||||||||||
|
M23269CYR513089
Kyocera AVX Components
|
Check for Price | Active | 82 pF | 300 V | 2 % | 3020 | 2 % | GLASS | GLASS CAPACITOR | 140ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | PCB Mount | 2.92 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.29.00.40 | |||||||||||||||||||
|
M23269CYR513086
Kyocera AVX Components
|
Check for Price | Active | 75 pF | 300 V | 2 % | 3020 | 2 % | GLASS | GLASS CAPACITOR | 140ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | PCB Mount | 2.92 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.29.00.40 | |||||||||||||||||||
|
M23269CYR513058
Kyocera AVX Components
|
Check for Price | Active | 33 pF | 300 V | 1 % | 3020 | 1 % | GLASS | GLASS CAPACITOR | 140ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | PCB Mount | 2.92 mm | 7.62 mm | 5.08 mm | AVX CORP | , 3020 | compliant | EAR99 | 8532.29.00.40 |