Filter Your Search
1 - 10 of 314 results
![]() |
KMM5362203AW/AWG-6
Samsung Semiconductor
|
Check for Price | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 5 V | 60 ns | FAST PAGE | FAST PAGE DRAM MODULE | 1 | 1 | 2000000 | 2.0972 M | CMOS | R-XSMA-N72 | Not Qualified | 72 | UNSPECIFIED | SIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | SAMSUNG SEMICONDUCTOR INC | SIMM | SIMM, | 72 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||
|
M53620800DW0-50
Samsung Semiconductor
|
Check for Price | Obsolete | 301.9899 Mbit | 36 | 8MX36 | 5 V | 50 ns | 4096 | FAST PAGE DRAM MODULE | COMMON | 8000000 | 8.3886 M | 3-STATE | 18 mA | 828 µA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | SIMM, SSIM72 | compliant | EAR99 | 8542.32.00.28 | ||||||||||||||
![]() |
KMM5362205AWG-6
Samsung Semiconductor
|
Check for Price | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 5 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 6 mA | 401 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | |||||
![]() |
M53620412CW0-C60
Samsung Semiconductor
|
Check for Price | Obsolete | 150.9949 Mbit | 36 | 4MX36 | 5 V | 60 ns | 2048 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 9 mA | 900 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | SIMM | SIMM, SSIM72 | 72 | compliant | EAR99 | 8542.32.00.24 | ||||
![]() |
KMM536256BWG-7
Samsung Semiconductor
|
Check for Price | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 5 V | 70 ns | 512 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 18 | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | SAMSUNG SEMICONDUCTOR INC | SIMM | , | 72 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
![]() |
KMM5362000C2G-8
Samsung Semiconductor
|
Check for Price | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 18 | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | SAMSUNG SEMICONDUCTOR INC | SIMM | , | 72 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
![]() |
M53620805CY0-C50
Samsung Semiconductor
|
Check for Price | Obsolete | 301.9899 Mbit | 36 | 8MX36 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | 3-STATE | 6 mA | 336 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | SIMM | SIMM, SSIM72 | 72 | compliant | EAR99 | 8542.32.00.28 | |||||
![]() |
KMM5362205AWG-7
Samsung Semiconductor
|
Check for Price | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 5 V | 70 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 6 mA | 371 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | |||||
![]() |
M53620405BY0-C50
Samsung Semiconductor
|
Check for Price | Obsolete | 150.9949 Mbit | 36 | 4MX36 | 5 V | 50 ns | 4096 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 3 mA | 330 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | SIMM | SIMM, SSIM72 | 72 | compliant | EAR99 | 8542.32.00.24 | |||||
![]() |
KMM5362203C2WG-6
Samsung Semiconductor
|
Check for Price | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 6 mA | 361 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 19.05 mm | SAMSUNG SEMICONDUCTOR INC | DIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 |