Filter Your Search
1 - 10 of 16 results
|
SM-OAC5AH
Crydom Inc
|
$64.1046 | Yes | Transferred | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | ||||||||||||||||
|
SM-OAC5
Crydom Inc
|
$70.5351 | Yes | Transferred | 27 mA | 3 A | 4 kV | 5 V | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | ||||
|
SM-OAC5A
Crydom Inc
|
$73.0642 | Yes | Transferred | 27 mA | 3 A | 4 kV | 5 V | 10 mA | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | |||
|
M-OAC5R
Crydom Inc
|
$77.8967 | Transferred | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||
|
SM-OAC5R
Crydom Inc
|
$88.5712 | Yes | Transferred | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | ||||||||||||||||
|
SM-OAC5AR
Crydom Inc
|
$108.9317 | Yes | Transferred | TRANSISTOR OUTPUT SSR | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | ||||||||||||||||
|
M-OAC5AR
Sensata Circuit Breakers
|
Check for Price | Obsolete | SENSATA TECHNOLOGIES INC | compliant | ||||||||||||||||||||
|
MOAC5A
Crydom Inc
|
Check for Price | Yes | Transferred | 27 mA | 3 A | 4 kV | 5 V | 10 mA | UL RECOGNIZED | SINGLE | DC | TRIGGER OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | 1998-07-08 | ||
|
M-OAC5AR
Crydom Inc
|
Check for Price | Transferred | CRYDOM INC | compliant | 8541.40.95.00 | |||||||||||||||||||
|
SMOAC5A
Crydom Inc
|
Check for Price | Yes | Transferred | 27 mA | 3 A | 4 kV | 5 V | 10 mA | SINGLE | DC | TRANSISTOR OUTPUT SSR | Triac | 80 °C | -30 °C | 1 | 25.4 mm | 43.1 mm | CRYDOM INC | compliant | 8541.40.95.00 |