Filter Your Search
1 - 10 of 177 results
|
MT100DT16L1
Yangzhou Yangjie Electronics Co Ltd
|
$13.9947 | Yes | Active | SCR | YANGZHOU YANGJIE ELECTRONICS CO LTD | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VS-111MT100KPBF
Vishay Intertechnologies
|
$83.8280 | Yes | Active | SCR | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
VS-104MT100KPBF
Vishay Intertechnologies
|
$89.3206 | Yes | Active | 1.53 V | 40 mA | 200 mA | 150 mA | 1 kV | 100 A | SCR | 3 BANKS, ANTI-PARALLEL, 2 ELEMENTS | 500 V/us | 1.7 V | 1.18 kA | 40 mA | 1 kV | R-PUFM-X12 | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 6G | 6AK | 6 | 12 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||||||||
|
MT100H27-70.000MHZ
MMD
|
Check for Price | Yes | Transferred | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 70 °C | -20 °C | 4 | YES | MMD COMPONENTS | SMD, 4 PIN | compliant | Clock | 7 ns | NO | 100 % | SURFACE MOUNT | 70 MHz | HCMOS | 15 pF | 5.0mm x 3.2mm x 1.0mm | 7 ms | 5.5 V | 4.5 V | 5 V | 55/45 % | ||||||||||||||||||||||||||||||||||||||||
|
MT100H48AH-1.544MHZ
MMD
|
Check for Price | Yes | Transferred | TRI-STATE; ENABLE/DISABLE FUNCTION | e4 | 85 °C | -40 °C | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | MMD COMPONENTS | compliant | Clock | 5 ns | NO | 100 % | SURFACE MOUNT | 1.544 MHz | HCMOS | 15 pF | 5.2mm x 3.4mm x 1.6mm | 5 ms | 5.5 V | 4.5 V | 5 V | 45/55 % | |||||||||||||||||||||||||||||||||||||||
|
MT100HAH-125.000MHZ-T
MMD
|
Check for Price | Yes | Transferred | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | e4 | 70 °C | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | MMD COMPONENTS | compliant | Clock | 5 ns | NO | 100 % | SURFACE MOUNT | 125 MHz | HCMOS | 15 pF | 5.2mm x 3.4mm x 1.6mm | 5 ms | 5.5 V | 4.5 V | 5 V | 45/55 % | ||||||||||||||||||||||||||||||||||||||||
|
111MT100KS90PBF
International Rectifier
|
Check for Price | Yes | Transferred | 1.57 V | 110 kA | 20 mA | 200 mA | 270 mA | SCR | 3 PHASE BRIDGE, HALF-CONTROLLED CONVERTER, COMMON ANODE | 4 V | 1.18 kA | 1 kV | 125 °C | -40 °C | 3G | 3AK-2CA-CK | 3 | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
MT100H48H-1.544MHZ
MMD
|
Check for Price | Yes | Transferred | TRI-STATE; ENABLE/DISABLE FUNCTION | e4 | 85 °C | -40 °C | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | MMD COMPONENTS | compliant | Clock | 5 ns | NO | 100 % | SURFACE MOUNT | 1.544 MHz | HCMOS | 15 pF | 5.2mm x 3.4mm x 1.6mm | 5 ms | 5.5 V | 4.5 V | 5 V | 40/60 % | |||||||||||||||||||||||||||||||||||||||
|
104MT100KB
Vishay Intertechnologies
|
Check for Price | Obsolete | 150 mA | 1 kV | 100 A | SCR | 3 BANKS, ANTI-PARALLEL, 2 ELEMENTS | 1 kV | R-XUFM-X12 | Not Qualified | UL RECOGNIZED | ISOLATED | 6 | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | VISHAY INTERTECHNOLOGY INC | FLANGE MOUNT, R-XUFM-X12 | unknown | EAR99 | 8541.30.00.80 | 12 | |||||||||||||||||||||||||||||||||||||||
|
MT100AM
Hammond Manufacturing
|
Check for Price | Obsolete | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | UL; CSA | 1 | 420 mA | POWER TRANSFORMER | 100 VA |