Filter Your Search
1 - 10 of 380 results
|
510FBA200M020AAGR
Silicon Laboratories Inc
|
$4.0906 | Yes | Transferred | 100 kHz | 200.02 MHz | 250 MHz | 2.5 V | 23 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | |||||||||||||||||||||||||||||
|
510FBA200M020AAG
Silicon Laboratories Inc
|
$4.9006 | Yes | Transferred | 100 kHz | 200.02 MHz | 250 MHz | 2.5 V | 23 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SILICON LABORATORIES INC | compliant | |||||||||||||||||||||||||||||
|
550CE36M0204DGR
Silicon Laboratories Inc
|
$10.4074 | Yes | Transferred | 10 MHz | 36.0204 MHz | 160 MHz | 3.3 V | 32 mA | 75 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | SILICON LABORATORIES INC | compliant | ||||||||||||||||||||||||||||||
|
M0204
L3 Harris Narda-Miteq
|
Check for Price | Active | 2 GHz | 4 GHz | MITEQ INC | unknown | COAXIAL | 6.5 dB | DOUBLE BALANCED | ||||||||||||||||||||||||||||||||||||||||
|
MC2009-XX
MACOM
|
Check for Price | No | Active | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | , | 2018-05-25 | TELECOM CIRCUIT | |||||||||||||||||||||||||||||||||||||||||
|
M02048B16
Synaptics Incorporated
|
Check for Price | No | Active | SYNAPTICS INC | compliant | , | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
M02011-11
MACOM
|
Check for Price | Active | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | , | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
CMVM02.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 2 MHz | 40 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4.5 V | 500 mV | 5 ns | NO | 120 ppm | 5 % | 5 ns | 30 mA | 5.5 V | 4.5 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.49mm x 5.08mm x 2.12mm | MTRONPTI | unknown | ||||||||||||||||||
|
M02042G-4-XXX(20TSSOP)
MACOM
|
Check for Price | Obsolete | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | , | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
M02015-11P
MACOM
|
Check for Price | Obsolete | 3.3 V | 1 | 40 mA | CMOS | INDUSTRIAL | Not Qualified | 95 °C | -40 °C | DIE OR CHIP | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | , DIE OR CHIP | TELECOM CIRCUIT | 8542.39.00.01 |