Filter Your Search
1 - 10 of 1,632 results
|
PRC0603TTC50M1.15K+-0.05%
Precision Resistive Products Inc
|
Check for Price | Yes | Active | 1.15 kΩ | 0.05 % | 166 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | PRECISION RESISTIVE PRODUCTS INC | compliant | EAR99 | 8533.21.00.30 | ||||||
|
BLU1206M-1154-CT50Q
RCD Components Inc
|
Check for Price | No | Obsolete | 1.15 MΩ | 0.25 % | 250 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | BLU1206(10-2M) | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
M115TCN50.000
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | ||||||||||||||||||||||||||||||
|
BLU1206M-1150-FT50
RCD Components Inc
|
Check for Price | Obsolete | 115 Ω | 1 % | 250 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | BLU1206(1,4.7-4.7M) | 150 V | 155 °C | -55 °C | Chip | 2 | TR | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||
|
CMF12101M11%50PPM/KKS
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 1.1 MΩ | 1 % | 500 mW | 1210 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | 8533.21.00.30 | CHIP | |||||||||||
|
CMF12061M11%50PPM/KKP10
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 1.1 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | MICROTECH GMBH ELECTRONIC | compliant | EAR99 | 8533.21.00.30 | CHIP | |||||||||
|
BLU0805M-1151-CT10Q
RCD Components Inc
|
Check for Price | No | Obsolete | 1.15 kΩ | 0.25 % | 125 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | BLU0805(5/10,.1-.25) | 100 V | e0 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
BLU0805M-1153-BB101W
RCD Components Inc
|
Check for Price | Yes | Obsolete | 115 kΩ | 0.1 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | BLU0805(10-1M) | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||
|
PRC0603TC50M115R+-1%
Precision Resistive Products Inc
|
Check for Price | No | Active | 115 Ω | 1 % | 166.6 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | 155 °C | -55 °C | Chip | 2 | TR | 450 µm | 1.55 mm | 800 µm | PRECISION RESISTIVE PRODUCTS INC | unknown | EAR99 | ||||||||||||||
|
CR0805M1153D-T1
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Obsolete | 115 kΩ | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 406 µm | 2.007 mm | 1.245 mm | THIN FILM TECHNOLOGY CORP | compliant | EAR99 | 8533.21.00.30 | CHIP |