Filter Your Search
1 - 10 of 10 results
|
M1.5KE11CAE3
Microchip Technology Inc
|
$3.5765 | Yes | Active | 1.52 W | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, CASE 1, 2 PIN | compliant | ||||||||||||
|
M1.5KE11CATRE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Active | 1.52 W | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 | CASE 1 | |||||||||
|
M1.5KE11CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.52 W | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, CASE 1, 2 PIN | compliant | 2 | CASE 1 | EAR99 | 8541.10.00.50 | |||||||
|
M1.5KE11CA
Microchip Technology Inc
|
Check for Price | No | Active | 1.52 W | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | PLASTIC, CASE 1 , 2 PIN | compliant | ||||||||||||
|
M1.5KE11CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 15.6 V | 1.52 W | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 | CASE 1 | EAR99 | 8541.10.00.50 | |||||
|
M1.5KE11CA
MDE Semiconductor Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | MDE SEMICONDUCTOR INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
M1.5KE11CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 15.6 V | 1.52 W | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
M1.5KE11CA/TR
Microsemi Corporation
|
Check for Price | No | Transferred | 15.6 V | 1.52 W | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
M1.5KE11CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 15.6 V | 1.52 W | 11 V | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | 2 | CASE 1 | EAR99 | 8541.10.00.50 | ||||
|
M1.5KE11CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1.52 W | SILICON | 10.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 11.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1 , 2 PIN | unknown | 2 | CASE 1 | EAR99 | 8541.10.00.50 |