Filter Your Search
1 - 9 of 9 results
|
M1.5KE82CAE3
Microchip Technology Inc
|
$3.5765 | Yes | Active | 1.52 W | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 86.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, CASE 1, 2 PIN | compliant | ||||||||||
|
M1.5KE8.2CAE3
Microchip Technology Inc
|
$3.5765 | Yes | Active | 1.52 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | AVALANCHE | HIGH RELIABILITY | 8.61 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, CASE 1, 2 PIN | compliant | ||||||||||
|
M1.5KE82CAE3/TR
Microchip Technology Inc
|
$3.7773 | Yes | Active | 113 V | 1.52 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 86.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | compliant | |||||||
|
M1.5KE8.2CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12.1 V | 1.52 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | AVALANCHE | HIGH RELIABILITY | 8.61 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||
|
M1.5KE8.2CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 12.1 V | 1.52 W | 8.2 V | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | AVALANCHE | HIGH RELIABILITY | 8.61 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 1 | ||
|
M1.5KE82CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 113 V | 1.52 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 86.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | compliant | EAR99 | 8541.10.00.50 | |||||
|
M1.5KE82CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.52 W | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 86.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, CASE 1, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2 | CASE 1 | |||||
|
M1.5KE8.2CAE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 1.52 W | SILICON | 7.79 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7.02 V | 1 | AVALANCHE | HIGH RELIABILITY | 8.61 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, CASE 1, 2 PIN | compliant | EAR99 | 8541.10.00.50 | 2 | CASE 1 | |||||
|
M1.5KE82CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 113 V | 1.52 W | 82 V | SILICON | 77.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 70.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 86.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 1 |