Filter Your Search
1 - 10 of 232 results
|
M123A10BXB102KS
Kyocera AVX Components
|
Check for Price | No | No | Active | 1 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -25/+15% ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 2.03 mm | 1.27 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
M123A10BXB331KY
KEMET Corporation
|
Check for Price | Active | 330 pF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-C-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | MATTE TIN | WRAPAROUND | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||||||
|
M123A10BXB392MSR
Vishay Intertechnologies
|
Check for Price | Active | CERAMIC | CERAMIC CAPACITOR | M123A | 2 | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
M123A10BXB102KW
KEMET Corporation
|
Check for Price | No | No | Active | 1 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Serialization, DPA, X-Ray, & Special Pkg | 15% ppm/°C | e3 | MIL-C-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.397 mm | 2.832 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
M123A10BXB471KW
KEMET Corporation
|
Check for Price | No | No | Active | 470 pF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Serialization, DPA, X-Ray, & Special Pkg | 15% ppm/°C | e3 | MIL-C-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.397 mm | 2.832 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 | ||||
|
M123A10BXB562KZ
Kyocera AVX Components
|
Check for Price | No | Active | 5.6 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -25/+15% ppm/°C | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | YES | WRAPAROUND | 508 µm | 2.03 mm | 1.27 mm | AVX CORP | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
M123A10BXB822MSA
Vishay Intertechnologies
|
Check for Price | Active | CERAMIC | CERAMIC CAPACITOR | 2 | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
M123A10BXB392KS
Presidio Components Inc
|
Check for Price | Active | 3.9 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-123/10D | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | PRESIDIO COMPONENTS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||||||||
|
M123A10BXB222KSW
Vishay Intertechnologies
|
Check for Price | Active | 2.2 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | WRAPAROUND | 1.4 mm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
M123A10BXB472KW
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 nF | 50 V | 10 % | 0805 | BX | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Serialization, DPA, X-Ray, & Special Pkg | 15% ppm/°C | e3 | MIL-C-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.397 mm | 2.832 mm | 1.27 mm | KEMET ELECTRONICS CORP | , 0805 | not_compliant | EAR99 | 8532.24.00.20 |