Filter Your Search
1 - 2 of 2 results
|
M123A12BPB511KS
KEMET Corporation
|
Check for Price | No | No | Active | 510 pF | 50 V | 10 % | 1808 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | TIN LEAD OVER NICKEL | WRAPAROUND | 1.651 mm | 4.572 mm | 2.032 mm | KEMET ELECTRONICS CORP | , 1808 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
M123A12BPB511KS
Kyocera AVX Components
|
Check for Price | No | Active | 510 pF | 50 V | 10 % | 1808 | BP | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-123 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 4.57 mm | 2.03 mm | AVX CORP | , 1808 | unknown | EAR99 | 8532.24.00.20 |