Filter Your Search
1 - 1 of 1 results
|
M20-7850342
Harwin
|
$0.6376 | Yes | Yes | Active | 6 | 2 | 2.54 mm | 4 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | BOTTOM ENTRY | NO | 2.0016 N | 1 GΩ | .30024 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 2.54 mm | SOLDER | 0.205 inch | 0.197 inch | 0.32 inch | 0.118 inch | HARWIN PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Harwin |