Filter Your Search
1 - 1 of 1 results
|
M20-9980845
Harwin
|
$0.4016 | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 25 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.2 inch | 0.1 inch | 0.8 inch | 0.118 inch | HARWIN PLC | compliant | Harwin |