Filter Your Search
1 - 10 of 5,347 results
|
M20-9980445
Harwin
|
$0.0446 | Yes | Yes | Active | 8 | 2 | 2.54 mm | 2 | 25 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.2 inch | 0.1 inch | 0.4 inch | 0.118 inch | HARWIN PLC | compliant | Harwin | ||||||||||
|
M20-9770646
Harwin
|
$0.0508 | Yes | Yes | Active | 6 | 1 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.6 inch | 0.122 inch | HARWIN PLC | compliant | Harwin | ROHS COMPLIANT | |||||||
|
M20-9730446
Harwin
|
$0.0598 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 25 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 0.1 inch | 0.4 inch | 0.122 inch | HARWIN PLC | compliant | Harwin | ROHS COMPLIANT | ||||||||
|
M20-9990246
Harwin
|
$0.0667 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | 0.118 inch | HARWIN PLC | compliant | Harwin | ROHS COMPLIANT | ||||||
|
M20-9960246
Harwin
|
$0.0709 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | NO | ONE | GENERAL PURPOSE | SOLDER | HARWIN PLC | compliant | Harwin | LEAD FREE | ||||||||||||||||||||||||||||
|
M20-9730246
Harwin
|
$0.0713 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 25 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | 0.122 inch | HARWIN PLC | compliant | Harwin | |||||||||
|
M20-9970345
Harwin
|
$0.0755 | Yes | Yes | Active | 6 | 2 | 2.54 mm | 1 | 25 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.2 inch | 0.1 inch | 0.3 inch | 0.117 inch | HARWIN PLC | compliant | Harwin | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||
|
M20-9990345
Harwin
|
$0.0774 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 25 mΩ | 3 A | MALE | 300 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | 0.118 inch | HARWIN PLC | compliant | Harwin | ROHS COMPLIANT | |||||||||
|
M20-9750246
Harwin
|
$0.0783 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 0.154 inch | 0.2 inch | 0.118 inch | HARWIN PLC | compliant | Harwin | LEAD FREE | EAR99 | 8536.69.40.40 | ||||||
|
M20-9990346
Harwin
|
$0.0790 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 30 mΩ | 3 A | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 750VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.1 inch | 0.1 inch | 0.3 inch | 0.118 inch | HARWIN PLC | compliant | Harwin | ROHS COMPLIANT |