Filter Your Search
1 - 10 of 24 results
|
M20U563K1-FTA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 56 nF | 100 V | 10 % | Z5U | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||
|
M20U563K1TR-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 56 nF | 100 V | 10 % | 2015 | Z5U | 10 % | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | TR | Matte Tin (Sn) | 2.54 mm | 6.604 mm | 5.08 mm | 3.81 mm | CORNELL DUBILIER ELECTRONICS INC | , 2015 | unknown | EAR99 | |||||||||||
|
M20U563K5TR-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 56 nF | 50 V | 10 % | 2015 | Z5U | 10 % | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | TR | Matte Tin (Sn) | 2.54 mm | 6.604 mm | 5.08 mm | 3.81 mm | CORNELL DUBILIER ELECTRONICS INC | , 2015 | unknown | EAR99 | |||||||||||
|
M20U563M1-FTR
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 56 nF | 100 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Matte Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||
|
M20U563M5-FTA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 56 nF | 50 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||||||
|
M20U563K5-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 56 nF | 50 V | 10 % | 2015 | Z5U | 10 % | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | Bulk | Matte Tin (Sn) | 2.54 mm | 6.604 mm | 5.08 mm | 3.81 mm | CORNELL DUBILIER ELECTRONICS INC | , 2015 | unknown | EAR99 | |||||||||||
|
M20U563M5TA-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 56 nF | 50 V | 20 % | 2015 | Z5U | 20 % | CERAMIC | CERAMIC CAPACITOR | M20 | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | Ammo Pack | Matte Tin (Sn) | 2.54 mm | 6.604 mm | 5.08 mm | 3.81 mm | CORNELL DUBILIER ELECTRONICS INC | , 2015 | unknown | EAR99 | ||||||||||
|
M20U563K1-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 56 nF | 100 V | 10 % | 2015 | Z5U | 10 % | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | Radial | Bulk | Matte Tin (Sn) | 2.54 mm | 6.604 mm | 5.08 mm | 3.81 mm | CORNELL DUBILIER ELECTRONICS INC | , 2015 | unknown | EAR99 | |||||||||||
|
M20U563Z5
Cornell Dubilier Electronics Inc
|
Check for Price | No | Active | 56 nF | 50 V | 80 % | 2013 | Z5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | M20 | 125 °C | -55 °C | 2 | Radial | 2.5 mm | 6.6 mm | 5.1 mm | 3.2 mm | CORNELL DUBILIER ELECTRONICS INC | , 2013 | unknown | EAR99 | ||||||||||||
|
M20U563M5
Cornell Dubilier Electronics Inc
|
Check for Price | No | Active | 56 nF | 50 V | 20 % | 2013 | Z5U | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | Tape and Reel | M20 | 125 °C | -55 °C | 2 | Radial | 2.5 mm | 6.6 mm | 5.1 mm | 3.2 mm | CORNELL DUBILIER ELECTRONICS INC | , 2013 | unknown | EAR99 |