Filter Your Search
1 - 10 of 35 results
|
M216FGN001.500
MtronPTI
|
Check for Price | Yes | Active | 1.5 MHz | 3.3 V | 125 MHz | 1.5 MHz | 10 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.15,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | DILCC4,.15,200 | unknown | ||||||||||||||
|
M216FGN135.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 135 MHz | 25 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 2 ns | NO | 2 ns | 55 mA | 3.6 V | 3 V | 40/60 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | LCC, 4 PIN | unknown | Clock | ||||
|
M216FGN50.0001MHZ
MtronPTI
|
Check for Price | Yes | Active | 50 MHz | 3.3 V | 135 MHz | 1.5 MHz | 20 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | ||||||||||||||
|
M216FGN1.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 1 MHz | 25 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 6 ns | 3.6 V | 3 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | |||||||||
|
M216FCN001.500
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | |||||||||||||||||||||||||||
|
M216FCN125.000
MtronPTI
|
Check for Price | Yes | Active | e4 | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | |||||||||||||||||||||||||||
|
M216FAN1.5000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 1.5 MHz | 25 % | 2 TTL, 15 pF | 3.3 V | HCMOS/TTL | 6 ns | NO | 135 MHz | 1.5 MHz | 6 ns | 10 mA | 3.6 V | 3 V | 40/60 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | DILCC4,.2,200 | unknown | Clock | ||
|
M216FCN05.0000MHZ
MtronPTI
|
Check for Price | Active | 5 MHz | 25 % | 2 TTL, 15 pF | 3.3 V | HCMOS | 6 ns | NO | 6 ns | 10 mA | 3.6 V | 3 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | LCC, 4 PIN | unknown | Clock | |||||||
|
M216FCN1.0000MHZ
MtronPTI
|
Check for Price | Yes | Yes | Active | 1 MHz | 25 % | 2 TTL, 15 pF | 3.3 V | HCMOS | 6 ns | NO | 6 ns | 3.6 V | 3 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.9mm | MTRONPTI | unknown | Clock | |||||||||
|
M216FCN125.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 125 MHz | 3.3 V | 125 MHz | 1.5 MHz | 55 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.15,200 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | DILCC4,.15,200 | unknown | Clock |