Filter Your Search
1 - 10 of 13 results
|
M220168UMJ150.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 20 % | 100 OHM | 2.5 V | CML | NO | 125 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.3,100 | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | ||||||||||
|
M220168ULJ1400.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.4 GHz | 20 % | 100 OHM | 2.5 V | LVDS | NO | 125 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.3,100 | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | ||||||||||
|
M220168UMJ150.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 150 MHz | 1.4 GHz | 2.5 V | 125 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.4 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | SMDIP6,.4 | |||||||||||||||
|
M220168ULJ1400.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 1.4 GHz | 1.4 GHz | 2.5 V | 125 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.4 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | ||||||||||||||||
|
M220168UMJ1400.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 1.4 GHz | 1.4 GHz | 2.5 V | 125 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.4 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | ||||||||||||||||
|
M220168ULJFREQ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 1.4 GHz | 20 % | 100 OHM | 2.5 V | LVDS | COMPLEMENTARY OUTPUT; TAPE AND REEL | 500 ps | NO | 500 ps | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | Clock | |||||||||||
|
M220168ULJ150.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 20 % | 100 OHM | 2.5 V | LVDS | NO | 125 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.3,100 | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | ||||||||||
|
M220168UPJ1400.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.4 GHz | 20 % | 50 OHM | 2.5 V | PECL | 500 ps | NO | 500 ps | 125 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.3,100 | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown | ||||||||
|
M220168ULJ150.0000MHZ
MtronPTI
|
Check for Price | Yes | Active | 150 MHz | 150 MHz | 1.4 GHz | 2.5 V | 125 mA | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SMDIP6,.4 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | ||||||||||||||||
|
M220168UMJ1400.000000MHZ
MtronPTI
|
Check for Price | Yes | Active | 1.4 GHz | 20 % | 100 OHM | 2.5 V | CML | NO | 125 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 6 | CERAMIC | SMDIP6,.3,100 | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 4.7mm | MTRONPTI | unknown |