Filter Your Search
1 - 10 of 5,823 results
|
ASFLM2-40.000MHZ-T
Abracon Corporation
|
$0.7759 | Yes | Active | 40 MHz | 100 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 15 mA | 3.6 V | 3 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | 5mm x 3.2mm x 0.85mm | ABRACON LLC | QFN, 4 PIN | compliant | Clock | ABRACON | |||||||
|
CB3-5I-10M2400
CTS Corporation
|
$1.0968 | Yes | Yes | Active | 10.24 MHz | 25 % | 50 pF | 5 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION | 10 ns | NO | 16 mA | 10 ns | 25 mA | 5.5 V | 4.5 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | |||||
|
MXO45HST-3C-10M2400
CTS Corporation
|
$1.3570 | Yes | Yes | Not Recommended | 10.24 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FINCTION; ANTISTATIC BAG; TRAY | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | TIN SILVER COPPER OVER NICKEL | 13.2mm x 13.2mm x 6.45mm | CTS CORP | compliant | Clock | |||||||||
|
510CBA10M2400BAGR
Silicon Laboratories Inc
|
$2.4634 | Yes | Transferred | 10.24 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||||||
|
510CBA10M2400BAG
Silicon Laboratories Inc
|
$2.9380 | Yes | Transferred | 10.24 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TRAY | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||||||
|
511MBA10M2400BAGR
Silicon Laboratories Inc
|
$3.1075 | Yes | Transferred | 10.24 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||||||
|
511MBA10M2400BAG
Silicon Laboratories Inc
|
$3.7136 | Yes | Transferred | 10.24 MHz | 25 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TRAY | 1.2 ns | NO | 1.2 ns | 3.63 V | 2.97 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.28mm | SILICON LABORATORIES INC | compliant | Clock | ||||||||||||
|
ECX-H35CM-24.000
ECS International Inc
|
$3.9030 | Yes | Active | 24 MHz | 25 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 1.5 ns | NO | 1.5 ns | 3.63 V | 2.97 V | 48/52 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | ECS INC INTERNATIONAL | compliant | Clock | |||||||||
|
ECX-H25CM-24.000
ECS International Inc
|
$3.9030 | Yes | Active | 24 MHz | 25 % | 15 pF | 2.5 V | HCMOS | ENABLE/DISABLE FUNCTION | 1.5 ns | NO | 1.5 ns | 2.625 V | 2.375 V | 48/52 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | ECS INC INTERNATIONAL | compliant | Clock | |||||||||
|
ECX-L35CM-24.000
ECS International Inc
|
$4.5000 | Yes | Active | 24 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; TR | 500 ps | NO | 500 ps | 3.465 V | 3.135 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | ECS INC INTERNATIONAL | SMD, 6 PIN | compliant | Clock |