Filter Your Search
1 - 6 of 6 results
![]() |
M24128-BMN6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 400 kHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | unknown | EAR99 | 8542.32.00.51 | |||
![]() |
M24128-BMN6TG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 400 kHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
![]() |
M24128-BMN6G
STMicroelectronics
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 400 kHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
![]() |
M24128-BMN6P
STMicroelectronics
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 400 kHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
![]() |
M24128-BMN6TP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 400 kHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.32.00.51 | ||
![]() |
M24128-BMN6T
STMicroelectronics
|
Check for Price | Yes | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 400 kHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1010DDDR | 1 | 16000 | 16.384 k | SYNCHRONOUS | SERIAL | I2C | 10 µA | 2 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | 10 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | unknown | EAR99 | 8542.32.00.51 |