Filter Your Search
1 - 3 of 3 results
|
M24308/23-245Z
Defense Logistics Agency
|
Check for Price | Active | 25 | 2 | 2.76 mm | 5 A | FEMALE | BOARD AND PANEL | 3/B | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | NO | NO | YES | -55 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .12 | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.509 inch | 0.405 inch | 2.103 inch | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||||||
|
M24308/23-245Z
Amphenol Corporation
|
Check for Price | Active | 25 | 2 | 7.3 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYESTER | 3/B | STEEL | D SUBMINIATURE CONNECTOR | NO | 17.792 N | 5 GΩ | 7.5 A | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | STAGGERED | RND PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | SOLDER | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
M24308/23-245Z
Amphenol Positronic
|
Check for Price | No | Active | 25 | FEMALE | BOARD AND PANEL | 3/B | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL-DTL-24308, POLARIZED | NO | NO | NO | YES | RECEPTACLE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SOLDER | 0.509 inch | 2.103 inch | POSITRONIC INDUSTRIES INC | unknown | EAR99 | 8536.69.40.30 |