Filter Your Search
1 - 10 of 110 results
|
M24512-DRDW8TP/K
STMicroelectronics
|
$1.2296 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 2.5 V | 1 MHz | EEPROM | 50 | 900000 Write/Erase Cycles | 1010DDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 4 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 105 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||||
|
M24512-DRMN8TP/K
STMicroelectronics
|
$1.2659 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 2.5 V | 1 MHz | EEPROM | 50 | 900000 Write/Erase Cycles | 1010DDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 2 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 4 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 1 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | ||||||
|
M24512-DRDW3TP/K
STMicroelectronics
|
$1.6282 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 2.5 V | 1 MHz | EEPROM | 40 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 10 µA | 2 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 4 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | TSSOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||
|
M24512-DRMN3TP/K
STMicroelectronics
|
$52.0992 | Yes | Active | 524.288 kbit | 8 | 64KX8 | 2.5 V | 1 MHz | EEPROM | 40 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 10 µA | 2 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 4 ms | HARDWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||
|
M24512-DRDW3G/K
STMicroelectronics
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 2.5 V | 1 MHz | EEPROM | 40 | 1000000 Write/Erase Cycles | 1010DDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 1 µA | 5 µA | 5.5 V | 1.8 V | CMOS | AUTOMOTIVE | 4 ms | HARDWARE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | STMICROELECTRONICS | TSSOP, TSSOP8,.25 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
M24512-DRCS3G/AB
STMicroelectronics
|
Check for Price | Obsolete | EEPROM | 5 V | STMICROELECTRONICS | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
M24512-DRCS6TP/K
STMicroelectronics
|
Check for Price | Yes | Active | 524.288 kbit | 8 | 64KX8 | 2.5 V | 1 MHz | EEPROM | 200 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PBGA-B8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X5,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 254 µm | BOTTOM | 580 µm | 1.937 mm | 1.271 mm | STMICROELECTRONICS | VFBGA, BGA8,3X5,17/10 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
M24512-DRMC6TP/K
STMicroelectronics
|
Check for Price | Yes | Active | 524.288 kbit | 8 | 64KX8 | EEPROM | 200 | 4000000 Write/Erase Cycles | 1010DDDR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | I2C | 1 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 2 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
M24512-DRCS3TG/K
STMicroelectronics
|
Check for Price | Obsolete | EEPROM | 5 V | STMICROELECTRONICS | , | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
M24512-DRCS6TP
STMicroelectronics
|
Check for Price | Active | 524.288 kbit | 8 | 64KX8 | 2.5 V | 1 MHz | EEPROM | ALSO AVAILABLE IN WLCSP(KB DLE)8 PACKAGE | 40 | 1000000 Write/Erase Cycles | 1010MMMR | 1 | 64000 | 65.536 k | SYNCHRONOUS | SERIAL | 5 V | I2C | 1 µA | 5 µA | 5.5 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE | R-PBGA-B8 | 85 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | VFBGA | BGA8,3X5,17/10 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | BOTTOM | 670 µm | 1.901 mm | 1.433 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 |